PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,533 In Stock | 1 : ¥2.44000 Box | Box | Active | Polymeric | 240V | 50 mA | 120 mA | 1.5 A | 15 s | 18.5 Ohms | 65 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.327" L x 0.150" W (8.30mm x 3.80mm) | 0.421" (10.70mm) | - | 0.201" (5.10mm) | |||
11,136 In Stock | 1 : ¥3.41000 Box | Box | Active | Polymeric | 240V | 120 mA | 300 mA | 2 A | 15 s | 3 Ohms | 12 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.327" L x 0.150" W (8.30mm x 3.80mm) | 0.421" (10.70mm) | - | 0.201" (5.10mm) | |||
2,187 In Stock | 1 : ¥3.41000 Box | Box | Active | Polymeric | 240V | 80 mA | 190 mA | 1.5 A | 15 s | 7.4 Ohms | 26 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.327" L x 0.150" W (8.30mm x 3.80mm) | 0.421" (10.70mm) | - | 0.201" (5.10mm) | |||
62,852 In Stock | 1 : ¥3.82000 Box | Box | Active | Polymeric | 240V | 160 mA | 370 mA | 2 A | 15 s | 2.5 Ohms | 7.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.390" L x 0.150" W (9.90mm x 3.80mm) | 0.492" (12.50mm) | - | 0.201" (5.10mm) | |||
7,370 In Stock | 1 : ¥4.23000 Box | Box | Active | Polymeric | 240V | 250 mA | 560 mA | 6 A | 18.5 s | 1.3 Ohms | 3.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.378" L x 0.150" W (9.60mm x 3.80mm) | 0.685" (17.40mm) | - | 0.201" (5.10mm) | |||
1,602 In Stock | 1 : ¥4.72000 Box | Box | Active | Polymeric | 240V | 330 mA | 740 mA | 6 A | 21 s | 830 mOhms | 2.6 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.150" W (11.40mm x 3.80mm) | 0.650" (16.50mm) | - | 0.201" (5.10mm) | |||
13,228 In Stock | 1 : ¥5.93000 Box | Box | Active | Polymeric | 240V | 550 mA | 1.25 A | 7 A | 26 s | 450 mOhms | 1.45 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.161" W (14.00mm x 4.10mm) | 0.854" (21.70mm) | - | 0.201" (5.10mm) | |||
5,557 In Stock | 1 : ¥7.48000 Bulk | Bulk | Active | Polymeric | 240V | 750 mA | 1.5 A | 7.5 A | 18 s | 320 mOhms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.453" L x 0.189" W (11.50mm x 4.80mm) | 0.921" (23.40mm) | - | 0.201" (5.10mm) | |||
9,606 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Polymeric | 240V | 1 A | 2 A | 10 A | 21 s | 220 mOhms | 580 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.736" Dia x 0.201" T (18.70mm x 5.10mm) | 0.961" (24.40mm) | - | 0.402" (10.20mm) | |||
2,123 In Stock | 1 : ¥9.92000 Bulk | Bulk | Active | Polymeric | 240V | 1.5 A | 3 A | 15 A | 23 s | 120 mOhms | 320 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.921" Dia x 0.210" T (23.40mm x 5.30mm) | 1.217" (30.90mm) | - | 0.402" (10.20mm) | |||
22,716 In Stock | 1 : ¥10.81000 Bulk | Bulk | Active | Polymeric | 240V | 2 A | 4 A | 20 A | 28 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.980" L x 0.240" W (24.90mm x 6.10mm) | 1.331" (33.80mm) | - | 0.402" (10.20mm) | |||
1,358 In Stock | 1 : ¥4.47000 Cut Tape (CT) 1,500 : ¥1.93474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 250 mA | 560 mA | 6 A | 18.5 s | 1.3 Ohms | 3.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.378" L x 0.150" W (9.60mm x 3.80mm) | 0.685" (17.40mm) | - | 0.201" (5.10mm) | |||
4,235 In Stock | 1 : ¥4.96000 Cut Tape (CT) 1,500 : ¥2.14547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 330 mA | 740 mA | 6 A | 21 s | 830 mOhms | 2.6 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.449" L x 0.150" W (11.40mm x 3.80mm) | 0.650" (16.50mm) | - | 0.201" (5.10mm) | |||
3,099 In Stock | 1 : ¥5.53000 Box | Box | Active | Polymeric | 240V | 400 mA | 900 mA | 7 A | 24 s | 600 mOhms | 1.9 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.453" L x 0.150" W (11.50mm x 3.80mm) | 0.768" (19.50mm) | - | 0.201" (5.10mm) | |||
2,990 In Stock | 1 : ¥5.85000 Cut Tape (CT) 1,500 : ¥2.52410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 400 mA | 900 mA | 7 A | 24 s | 600 mOhms | 1.9 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.453" L x 0.150" W (11.50mm x 3.80mm) | 0.768" (19.50mm) | - | 0.201" (5.10mm) | |||
12,772 In Stock | 1 : ¥6.10000 Cut Tape (CT) 1,000 : ¥2.73675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 550 mA | 1.25 A | 7 A | 26 s | 450 mOhms | 1.45 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.161" W (14.00mm x 4.10mm) | 0.854" (21.70mm) | - | 0.201" (5.10mm) | |||
889 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Polymeric | 240V | 1.25 A | 2.5 A | 12.5 A | 23 s | 170 mOhms | 440 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.835" Dia x 0.209" T (21.20mm x 5.30mm) | 1.079" (27.40mm) | - | 0.402" (10.20mm) | |||
462 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,000 : ¥1.50248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 50 mA | 120 mA | 1.5 A | 15 s | 18.5 Ohms | 65 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.327" L x 0.150" W (8.30mm x 3.80mm) | 0.421" (10.70mm) | - | 0.201" (5.10mm) | |||
447 In Stock | 1 : ¥3.58000 Cut Tape (CT) 2,000 : ¥1.50248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 120 mA | 300 mA | 2 A | 15 s | 3 Ohms | 12 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.327" L x 0.150" W (8.30mm x 3.80mm) | 0.421" (10.70mm) | - | 0.201" (5.10mm) | |||
616 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥1.55764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 80 mA | 190 mA | 1.5 A | 15 s | 7.4 Ohms | 26 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.327" L x 0.150" W (8.30mm x 3.80mm) | 0.421" (10.70mm) | - | 0.201" (5.10mm) | |||
151 In Stock | 1 : ¥3.90000 Cut Tape (CT) 2,000 : ¥1.63353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 240V | 160 mA | 370 mA | 2 A | 15 s | 2.5 Ohms | 7.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.390" L x 0.150" W (9.90mm x 3.80mm) | 0.492" (12.50mm) | - | 0.201" (5.10mm) |