ABS13-32.768KHZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS13-32.768KHZ-T
Abracon: Who We Are Today

ABS13-32.768KHZ-T

DigiKey Part Number
535-9165-2-ND - Tape & Reel (TR)
535-9165-1-ND - Cut Tape (CT)
535-9165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS13-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
ABS13-32.768KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.264" L x 0.055" W (6.70mm x 1.40mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,305
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥5.73900¥57.39
25¥5.42480¥135.62
50¥5.20140¥260.07
100¥4.98650¥498.65
250¥4.71556¥1,178.89
500¥4.52024¥2,260.12
1,000¥4.33336¥4,333.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.39015¥10,170.45
6,000¥3.34371¥20,062.26
9,000¥3.33298¥29,996.82
15,000¥3.32069¥49,810.35
Manufacturers Standard Package