
125CTB-R | |
|---|---|
DigiKey Part Number | 2057-125CTB-RTR-ND - Tape & Reel (TR) 2057-125CTB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125CTB-R |
Description | CONN SOCKET 32-28 AWG 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 28-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 60.0µin (1.52µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.37200 | ¥3.72 |
| 25 | ¥0.35080 | ¥8.77 |
| 50 | ¥0.33580 | ¥16.79 |
| 100 | ¥0.31920 | ¥31.92 |
| 250 | ¥0.29904 | ¥74.76 |
| 500 | ¥0.28464 | ¥142.32 |
| 1,000 | ¥0.27100 | ¥271.00 |
| 2,500 | ¥0.25401 | ¥635.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.22379 | ¥3,356.85 |
| 30,000 | ¥0.21310 | ¥6,393.00 |
| 45,000 | ¥0.20709 | ¥9,319.05 |
| 75,000 | ¥0.19976 | ¥14,982.00 |
| 105,000 | ¥0.19507 | ¥20,482.35 |
| 150,000 | ¥0.19022 | ¥28,533.00 |












