
125CH-B-06 | |
|---|---|
DigiKey Part Number | 2057-125CH-B-06-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-B-06 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.31000 | ¥1.31 |
| 10 | ¥1.12800 | ¥11.28 |
| 25 | ¥1.06040 | ¥26.51 |
| 50 | ¥1.00780 | ¥50.39 |
| 100 | ¥0.96050 | ¥96.05 |
| 250 | ¥0.90000 | ¥225.00 |
| 500 | ¥0.85696 | ¥428.48 |
| 1,000 | ¥0.81593 | ¥815.93 |
| 3,000 | ¥0.75498 | ¥2,264.94 |






