7 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125CH-B-07

DigiKey Part Number
2057-125CH-B-07-ND
Manufacturer
Manufacturer Product Number
125CH-B-07
Description
CONN RCPT HSG 7POS 1.25MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,605
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.92000¥1.92
10¥1.61800¥16.18
25¥1.51880¥37.97
50¥1.44520¥72.26
100¥1.37610¥137.61
250¥1.28944¥322.36
500¥1.22770¥613.85
1,000¥1.16899¥1,168.99
3,000¥1.08175¥3,245.25
Manufacturers Standard Package