
DF06S-T | |
|---|---|
DigiKey Part Number | DF06S-TDITR-ND - Tape & Reel (TR) DF06S-TDICT-ND - Cut Tape (CT) DF06S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF06S-T |
Description | BRIDGE RECT 1PHASE 600V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF06S-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDB107-TP | MCC (Micro Commercial Components) | 4,479 | SDB107-TPMSCT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.75500 | ¥37.55 |
| 100 | ¥2.40990 | ¥240.99 |
| 500 | ¥1.82916 | ¥914.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.54599 | ¥2,318.99 |
| 3,000 | ¥1.40323 | ¥4,209.69 |
| 4,500 | ¥1.33042 | ¥5,986.89 |
| 7,500 | ¥1.24860 | ¥9,364.50 |
| 10,500 | ¥1.20014 | ¥12,601.47 |
| 15,000 | ¥1.15304 | ¥17,295.60 |











