
MURS160T3G | |
|---|---|
DigiKey Part Number | MURS160T3GOSTR-ND - Tape & Reel (TR) MURS160T3GOSCT-ND - Cut Tape (CT) MURS160T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160T3G |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS160T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160-E3/5BT | Vishay General Semiconductor - Diodes Division | 26,755 | MURS160-E3/5BTGICT-ND | ¥6.04000 | Direct |
| MURS160HE3_A/H | Vishay General Semiconductor - Diodes Division | 743 | MURS160HE3_A/HGICT-ND | ¥7.77000 | Direct |
| MURS160HE3_A/I | Vishay General Semiconductor - Diodes Division | 9,220 | 112-MURS160HE3_A/ICT-ND | ¥7.77000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.27500 | ¥32.75 |
| 100 | ¥2.08980 | ¥208.98 |
| 500 | ¥1.57808 | ¥789.04 |
| 1,000 | ¥1.41285 | ¥1,412.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.14228 | ¥2,855.70 |
| 5,000 | ¥1.03959 | ¥5,197.95 |











