

LM5576QMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35306-2-ND - Tape & Reel (TR) 296-35306-1-ND - Cut Tape (CT) 296-35306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5576QMHX/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5576QMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 20-HTSSOP |
Voltage - Input (Max) 75V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.39000 | ¥46.39 |
| 10 | ¥35.46200 | ¥354.62 |
| 25 | ¥32.72600 | ¥818.15 |
| 100 | ¥29.71820 | ¥2,971.82 |
| 250 | ¥28.49476 | ¥7,123.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.95763 | ¥64,894.08 |










