


TBP02R1-381-05BE | |
|---|---|
DigiKey Part Number | 102-6483-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1-381-05BE |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1-381-05BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Notch Guide |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.284" (7.21mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.66400 | ¥36.64 |
| 25 | ¥3.19560 | ¥79.89 |
| 50 | ¥2.87640 | ¥143.82 |
| 100 | ¥2.59760 | ¥259.76 |
| 400 | ¥2.15805 | ¥863.22 |
| 800 | ¥1.99420 | ¥1,595.36 |
| 1,200 | ¥1.91347 | ¥2,296.16 |
| 5,200 | ¥1.69747 | ¥8,826.84 |










