DC2125A | ||
---|---|---|
DigiKey Part Number | DC2125A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2125A | |
Description | DEMO BOARD LT4275/LT4321/LTM8027 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT4275, LT4321, LTM8027 Power over Ethernet (PoE) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | LT4275, LT4321, LTM8027 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,196.06000 | ¥1,196.06 |