10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WDFN
Power Over Ethernet

LT4275CIDD#PBF

DigiKey Part Number
LT4275CIDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT4275CIDD#PBF
Description
IC POE CNTRL 1 CHANNEL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4275CIDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
13 W
Internal Switch(s)
No
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
23V ~ 60V
Current - Supply
2mA (Max)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.81000¥34.81
10¥22.46000¥224.60
25¥19.24120¥481.03
121¥15.19050¥1,838.05
363¥13.19262¥4,788.92
605¥12.43835¥7,525.20
1,089¥11.68400¥12,723.88
2,541¥11.57724¥29,417.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.