LT4275AIDD#PBF | ||
---|---|---|
DigiKey Part Number | LT4275AIDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4275AIDD#PBF | |
Description | IC POE CNTRL 1 CHANNEL 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT4275AIDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LT4275 |
Product Training Modules | |
Video File | Introducing Power by Linear |
Environmental Information | Material Declaration LT4275AIDD#PBF |
Featured Product | |
Reference Design Library | DC2093A-A: 90W, 23 ~ 60V in, POE Controller |
HTML Datasheet | LT4275 |
EDA Models | LT4275AIDD#PBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥38.10300 | ¥381.03 |
25 | ¥36.02320 | ¥900.58 |
121 | ¥31.22099 | ¥3,777.74 |
363 | ¥29.62022 | ¥10,752.14 |
605 | ¥26.57810 | ¥16,079.75 |
1,089 | ¥22.41525 | ¥24,410.21 |
2,541 | ¥21.29447 | ¥54,109.25 |
Attribute | Description |
---|---|
Other Names | -2735-LT4275AIDD#PBF LT4275AIDDPBF |
Standard Package | 121 |