


LT4275AHDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT4275AHDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4275AHDD#PBF |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4275AHDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |
| 10 | ¥39.37900 | ¥393.79 |
| 25 | ¥34.20920 | ¥855.23 |
| 121 | ¥27.71157 | ¥3,353.10 |
| 363 | ¥24.50766 | ¥8,896.28 |
| 605 | ¥24.08476 | ¥14,571.28 |






