


LT4321IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4321IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LT4321IUF#TRPBFCT-ND - Cut Tape (CT) 505-LT4321IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4321IUF#TRPBF |
Description | IC OR CTRLR BRIDGE RECT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (2) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT4321IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (2) | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 32 µA | |
Voltage - Supply | 20V ~ 80V | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.62000 | ¥48.62 |
| 10 | ¥31.97800 | ¥319.78 |
| 25 | ¥27.63640 | ¥690.91 |
| 100 | ¥22.72280 | ¥2,272.28 |
| 250 | ¥20.31144 | ¥5,077.86 |
| 500 | ¥18.82774 | ¥9,413.87 |
| 1,000 | ¥18.39954 | ¥18,399.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.39954 | ¥45,998.85 |























