



DC2046A-F | |
|---|---|
DigiKey Part Number | DC2046A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC2046A-F |
Description | EVAL BOARD FOR LT4276C LT4321 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4276C, LT4321 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LT4276C, LT4321 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,202.81000 | ¥1,202.81 |



