Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5)
Power Over Ethernet
Introducing Power by Linear

LT4276BHUFD#PBF

DigiKey Part Number
505-LT4276BHUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LT4276BHUFD#PBF
Description
IC POE CNTRL 1 CHANNEL 28QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT4276BHUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Analog Devices Inc.
Voltage - Supply
60V (Max)
Packaging
Tube
Current - Supply
2mA (Max)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
28-WFQFN Exposed Pad
Power - Max
25.5 W
Supplier Device Package
28-QFN (4x5)
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.42000¥64.42
10¥49.79400¥497.94
73¥42.89411¥3,131.27
146¥41.26048¥6,024.03
292¥39.91688¥11,655.73
511¥39.00736¥19,932.76
1,022¥38.06229¥38,899.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.