120µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6098NL

DigiKey Part Number
553-3208-5-ND
Manufacturer
Manufacturer Product Number
HX6098NL
Description
PULSE XFMR 1 CT:1CT TX/RX 120UH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX6098NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
120µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.17000¥80.17
10¥72.31000¥723.10
25¥69.37000¥1,734.25
50¥67.21040¥3,360.52
100¥65.11010¥6,511.01
250¥62.42004¥15,605.01
500¥60.45046¥30,225.23
1,000¥58.53588¥58,535.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.