
LT4293IMS#PBF | |
|---|---|
DigiKey Part Number | LT4293IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4293IMS#PBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4293IMS#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V |
Packaging Tube | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Power - Max 90 W | Supplier Device Package 10-MSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.79000 | ¥48.79 |
| 10 | ¥37.33900 | ¥373.39 |
| 50 | ¥32.75240 | ¥1,637.62 |
| 100 | ¥31.33340 | ¥3,133.34 |
| 250 | ¥29.83452 | ¥7,458.63 |
| 500 | ¥28.93126 | ¥14,465.63 |
| 1,000 | ¥28.18762 | ¥28,187.62 |
| 2,500 | ¥27.40290 | ¥68,507.25 |




