

ADUM5230ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM5230ARWZ-RLTR-ND - Tape & Reel (TR) ADUM5230ARWZ-RLCT-ND - Cut Tape (CT) ADUM5230ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5230ARWZ-RL |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC |
EDA/CAD Models | ADUM5230ARWZ-RL Models |
Category | Pulse Width Distortion (Max) 8ns |
Mfr | Rise / Fall Time (Typ) 25ns, 10ns (Max) |
Series | Voltage - Output Supply 12V ~ 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 16-SOIC |
Voltage - Isolation 2500Vrms | Approval Agency UR |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.02000 | ¥63.02 |
| 10 | ¥48.64400 | ¥486.44 |
| 25 | ¥45.05480 | ¥1,126.37 |
| 100 | ¥41.11430 | ¥4,111.43 |
| 250 | ¥39.98376 | ¥9,995.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥37.17057 | ¥37,170.57 |
| 2,000 | ¥36.40329 | ¥72,806.58 |











