
AD7490BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7490BCPZ-REEL7TR-ND - Tape & Reel (TR) AD7490BCPZ-REEL7CT-ND - Cut Tape (CT) AD7490BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7490BCPZ-REEL7 |
Description | IC ADC 12BIT SAR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7490BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.03000 | ¥158.03 |
| 10 | ¥111.84400 | ¥1,118.44 |
| 25 | ¥99.81560 | ¥2,495.39 |
| 100 | ¥89.31010 | ¥8,931.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥89.31012 | ¥133,965.18 |

















