
CRCW08051K00JNEA | |
|---|---|
DigiKey Part Number | 541-1.0KATR-ND - Tape & Reel (TR) 541-1.0KACT-ND - Cut Tape (CT) 541-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00JNEA |
Description | RES SMD 1K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.28900 | ¥2.89 |
| 25 | ¥0.21840 | ¥5.46 |
| 50 | ¥0.17700 | ¥8.85 |
| 100 | ¥0.14640 | ¥14.64 |
| 250 | ¥0.11544 | ¥28.86 |
| 500 | ¥0.09808 | ¥49.04 |
| 1,000 | ¥0.08427 | ¥84.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05468 | ¥273.40 |
| 10,000 | ¥0.03625 | ¥362.50 |
| 15,000 | ¥0.03598 | ¥539.70 |
| 25,000 | ¥0.03567 | ¥891.75 |
| 35,000 | ¥0.03549 | ¥1,242.15 |
| 50,000 | ¥0.03531 | ¥1,765.50 |
| 60,000 | ¥0.03522 | ¥2,113.20 |
| 120,000 | ¥0.03492 | ¥4,190.40 |





