
CRCW06032K40FKEA | |
|---|---|
DigiKey Part Number | 541-2.40KHTR-ND - Tape & Reel (TR) 541-2.40KHCT-ND - Cut Tape (CT) 541-2.40KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K40FKEA |
Description | RES SMD 2.4K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K40FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.24800 | ¥2.48 |
| 25 | ¥0.18520 | ¥4.63 |
| 50 | ¥0.15060 | ¥7.53 |
| 100 | ¥0.12400 | ¥12.40 |
| 250 | ¥0.09692 | ¥24.23 |
| 500 | ¥0.08186 | ¥40.93 |
| 1,000 | ¥0.06988 | ¥69.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05195 | ¥259.75 |
| 10,000 | ¥0.04638 | ¥463.80 |
| 15,000 | ¥0.04591 | ¥688.65 |





