32 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7490BCPZ

DigiKey Part Number
505-AD7490BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7490BCPZ
Description
IC ADC 12BIT SAR 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7490BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
16
Input Type
Single Ended
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,496
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.03000¥158.03
10¥111.84400¥1,118.44
57¥91.15702¥5,195.95
114¥89.31009¥10,181.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.