
2N7002K-T1-GE3 | |
|---|---|
DigiKey Part Number | 2N7002K-T1-GE3TR-ND - Tape & Reel (TR) 2N7002K-T1-GE3CT-ND - Cut Tape (CT) 2N7002K-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-T1-GE3 |
Description | MOSFET N-CH 60V 300MA TO236 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.52200 | ¥25.22 |
| 100 | ¥1.59850 | ¥159.85 |
| 500 | ¥1.19924 | ¥599.62 |
| 1,000 | ¥1.07015 | ¥1,070.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90586 | ¥2,717.58 |
| 6,000 | ¥0.82305 | ¥4,938.30 |
| 9,000 | ¥0.78082 | ¥7,027.38 |
| 15,000 | ¥0.73336 | ¥11,000.40 |
| 21,000 | ¥0.70526 | ¥14,810.46 |
| 30,000 | ¥0.67793 | ¥20,337.90 |
| 75,000 | ¥0.62021 | ¥46,515.75 |












