4/4 Transceiver Full Ethernet 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9031RNXIC

DigiKey Part Number
KSZ9031RNXIC-ND
Manufacturer
Manufacturer Product Number
KSZ9031RNXIC
Description
IC TRANSCEIVER FULL 4/4 48QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full Ethernet 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9031RNXIC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 2.5V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
48-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
48-QFN (7x7)
Number of Drivers/Receivers
4/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,677
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.60000¥30.60
25¥25.47160¥636.79
100¥24.60320¥2,460.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.