




0826-1G1T-23-F | |
|---|---|
DigiKey Part Number | 5923-0826-1G1T-23-F-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1G1T-23-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1G1T-23-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.78000 | ¥60.78 |
| 10 | ¥51.65100 | ¥516.51 |
| 25 | ¥48.40920 | ¥1,210.23 |
| 50 | ¥46.09900 | ¥2,304.95 |
| 100 | ¥43.89760 | ¥4,389.76 |
| 400 | ¥39.80875 | ¥15,923.50 |
| 800 | ¥37.91029 | ¥30,328.23 |
| 1,200 | ¥36.84235 | ¥44,210.82 |











