
74LVC1G02SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G02SE-7DITR-ND - Tape & Reel (TR) 74LVC1G02SE-7DICT-ND - Cut Tape (CT) 74LVC1G02SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.70300 | ¥7.03 |
| 25 | ¥0.61840 | ¥15.46 |
| 100 | ¥0.52100 | ¥52.10 |
| 250 | ¥0.47468 | ¥118.67 |
| 500 | ¥0.44692 | ¥223.46 |
| 1,000 | ¥0.42409 | ¥424.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39586 | ¥1,187.58 |
| 6,000 | ¥0.38205 | ¥2,292.30 |
| 9,000 | ¥0.37512 | ¥3,376.08 |
| 15,000 | ¥0.36745 | ¥5,511.75 |
| 21,000 | ¥0.36297 | ¥7,622.37 |
| 30,000 | ¥0.35866 | ¥10,759.80 |











