


LT4356MPMS-1#PBF | |
|---|---|
DigiKey Part Number | LT4356MPMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356MPMS-1#PBF |
Description | IC SURGE STOPPER ADJ 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4356MPMS-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.45000 | ¥148.45 |
| 10 | ¥117.95500 | ¥1,179.55 |
| 50 | ¥105.74180 | ¥5,287.09 |
| 100 | ¥101.96080 | ¥10,196.08 |
| 250 | ¥97.96868 | ¥24,492.17 |
| 500 | ¥95.56246 | ¥47,781.23 |













