Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3062MPMS8E#PBF

DigiKey Part Number
LT3062MPMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LT3062MPMS8E#PBF
Description
IC REG LINEAR POS ADJ 8-MSOP-EP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3062MPMS8E#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tube
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
85dB (120Hz)
Output Configuration
Control Features
Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-55°C ~ 150°C
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-MSOP-EP
Voltage Dropout (Max)
0.53V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.11000¥84.11
10¥65.60600¥656.06
50¥58.18280¥2,909.14
100¥55.88620¥5,588.62
250¥53.46056¥13,365.14
500¥51.99860¥25,999.30
1,000¥50.79564¥50,795.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.