
TLV431CSN1T1G | |
|---|---|
DigiKey Part Number | TLV431CSN1T1GOSTR-ND - Tape & Reel (TR) TLV431CSN1T1GOSCT-ND - Cut Tape (CT) TLV431CSN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431CSN1T1G |
Description | IC VREF SHUNT ADJ 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.2% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | TLV431CSN1T1G Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±0.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 16 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.94300 | ¥19.43 |
| 25 | ¥1.72360 | ¥43.09 |
| 100 | ¥1.48450 | ¥148.45 |
| 250 | ¥1.37052 | ¥342.63 |
| 500 | ¥1.30170 | ¥650.85 |
| 1,000 | ¥1.24513 | ¥1,245.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.14101 | ¥3,423.03 |
| 6,000 | ¥1.10779 | ¥6,646.74 |










