BAT165AX | ||
---|---|---|
DigiKey Part Number | 1727-2752-2-ND - Tape & Reel (TR) 1727-2752-1-ND - Cut Tape (CT) 1727-2752-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT165AX | |
Description | DIODE SCHOTTKY 40V 500MA SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02120 | ¥102.12 |
500 | ¥0.85196 | ¥425.98 |
1,000 | ¥0.59198 | ¥591.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51308 | ¥1,539.24 |
6,000 | ¥0.47592 | ¥2,855.52 |
9,000 | ¥0.39467 | ¥3,552.03 |
30,000 | ¥0.38771 | ¥11,631.30 |
75,000 | ¥0.34824 | ¥26,118.00 |
150,000 | ¥0.30181 | ¥45,271.50 |