
SM2T3V3A | |
|---|---|
DigiKey Part Number | 497-7878-2-ND - Tape & Reel (TR) 497-7878-1-ND - Cut Tape (CT) 497-7878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM2T3V3A |
Description | TVS DIODE 3.3VWM 6.8VC DO216AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8V Clamp 30A Ipp Tvs Diode Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
EDA/CAD Models | SM2T3V3A Models |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2500pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-216AA |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 3.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 6.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.50700 | ¥45.07 |
| 100 | ¥2.91260 | ¥291.26 |
| 500 | ¥2.22572 | ¥1,112.86 |
| 1,000 | ¥2.00434 | ¥2,004.34 |
| 2,000 | ¥1.81790 | ¥3,635.80 |
| 5,000 | ¥1.61599 | ¥8,079.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.46179 | ¥17,541.48 |
| 24,000 | ¥1.36154 | ¥32,676.96 |
| 36,000 | ¥1.31049 | ¥47,177.64 |
| 60,000 | ¥1.25315 | ¥75,189.00 |












