Red 630nm LED Indication - Discrete 1.75V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD2012LSURCK

DigiKey Part Number
754-2044-2-ND - Tape & Reel (TR)
754-2044-1-ND - Cut Tape (CT)
754-2044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD2012LSURCK
Description
LED RED CLEAR 2012 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.75V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD2012LSURCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.75V
Mfr
Current - Test
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Round with Domed Top
Height (Max)
1.15mm
Lens Size
0.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,764
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.69500¥16.95
100¥1.19250¥119.25
500¥0.96492¥482.46
1,000¥0.88958¥889.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79241¥2,377.23
6,000¥0.74276¥4,456.56
9,000¥0.71726¥6,455.34
15,000¥0.68845¥10,326.75
21,000¥0.67131¥14,097.51
30,000¥0.65458¥19,637.40
Manufacturers Standard Package