
SD103AW-13-F | |
|---|---|
DigiKey Part Number | SD103AW-FDITR-ND - Tape & Reel (TR) SD103AW-FDICT-ND - Cut Tape (CT) SD103AW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW-13-F |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103AW-13-F Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBW0540-G | Comchip Technology | 248 | 641-1327-1-ND | ¥3.89000 | Similar |
| CMHSH5-4 TR PBFREE | Central Semiconductor Corp | 23,720 | 1514-CMHSH5-4TRPBFREECT-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29100 | ¥22.91 |
| 100 | ¥1.44640 | ¥144.64 |
| 500 | ¥1.07858 | ¥539.29 |
| 1,000 | ¥0.95957 | ¥959.57 |
| 2,000 | ¥0.85938 | ¥1,718.76 |
| 5,000 | ¥0.75067 | ¥3,753.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.68342 | ¥6,834.20 |
| 20,000 | ¥0.62684 | ¥12,536.80 |
| 30,000 | ¥0.59801 | ¥17,940.30 |
| 50,000 | ¥0.56561 | ¥28,280.50 |
| 70,000 | ¥0.54643 | ¥38,250.10 |
| 100,000 | ¥0.52779 | ¥52,779.00 |





