Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

B0540W-7-F | |
|---|---|
DigiKey Part Number | B0540W-FDITR-ND - Tape & Reel (TR) B0540W-FDICT-ND - Cut Tape (CT) B0540W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540W-7-F |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B0540W-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBW0540-G | Comchip Technology | 15,066 | 641-1327-1-ND | ¥3.89000 | Direct |
| SL04-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | SL04-HE3-18-ND | ¥0.00000 | Direct |
| STPS0540Z | STMicroelectronics | 0 | 497-7538-1-ND | ¥2.81000 | Direct |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | ¥4.96000 | Similar |
| CMHSH-3 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMHSH-3BKPBFREE-ND | ¥1.95368 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.85260 | ¥85.26 |
| 500 | ¥0.62588 | ¥312.94 |
| 1,000 | ¥0.55227 | ¥552.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45849 | ¥1,375.47 |
| 6,000 | ¥0.41114 | ¥2,466.84 |
| 9,000 | ¥0.38697 | ¥3,482.73 |
| 15,000 | ¥0.35980 | ¥5,397.00 |
| 21,000 | ¥0.34369 | ¥7,217.49 |
| 30,000 | ¥0.32803 | ¥9,840.90 |

















