
CMHSH-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHSH-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHSH-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMHSH-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHSH-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.08600 | ¥50.86 |
| 100 | ¥3.30630 | ¥330.63 |
| 500 | ¥2.53906 | ¥1,269.53 |
| 1,000 | ¥2.29162 | ¥2,291.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.97722 | ¥5,931.66 |
| 6,000 | ¥1.81886 | ¥10,913.16 |
| 9,000 | ¥1.73818 | ¥15,643.62 |
| 15,000 | ¥1.64754 | ¥24,713.10 |
| 21,000 | ¥1.59387 | ¥33,471.27 |
| 30,000 | ¥1.54171 | ¥46,251.30 |

