
BD9E104FJ-E2 | |
|---|---|
DigiKey Part Number | BD9E104FJ-E2TR-ND - Tape & Reel (TR) BD9E104FJ-E2CT-ND - Cut Tape (CT) BD9E104FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E104FJ-E2 |
Description | IC REG BUCK ADJ 1A 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9E104FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.90000 | ¥8.90 |
| 10 | ¥6.44200 | ¥64.42 |
| 25 | ¥5.81720 | ¥145.43 |
| 100 | ¥5.12850 | ¥512.85 |
| 250 | ¥4.80092 | ¥1,200.23 |
| 500 | ¥4.60328 | ¥2,301.64 |
| 1,000 | ¥4.44066 | ¥4,440.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.26883 | ¥10,672.08 |
| 5,000 | ¥4.16529 | ¥20,826.45 |
| 7,500 | ¥4.11343 | ¥30,850.73 |
| 12,500 | ¥4.05600 | ¥50,700.00 |
| 17,500 | ¥4.02242 | ¥70,392.35 |


