Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR0540T3G | |
|---|---|
DigiKey Part Number | MBR0540T3GOSTR-ND - Tape & Reel (TR) MBR0540T3GOSCT-ND - Cut Tape (CT) MBR0540T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0540T3G |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0540T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0540W-7 | Diodes Incorporated | 0 | B0540WDITR-ND | ¥1.03375 | Upgrade |
| B0540W-7-F | Diodes Incorporated | 0 | B0540W-FDICT-ND | ¥2.23000 | Upgrade |
| 1N5819HW-7 | Diodes Incorporated | 0 | 1N5819HWDICT-ND | ¥6.95000 | Similar |
| 1N5819HW-7-F | Diodes Incorporated | 1,268,181 | 1N5819HW-FDICT-ND | ¥2.40000 | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | ¥4.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.57100 | ¥15.71 |
| 100 | ¥0.98160 | ¥98.16 |
| 500 | ¥0.72346 | ¥361.73 |
| 1,000 | ¥0.63985 | ¥639.85 |
| 2,000 | ¥0.56923 | ¥1,138.46 |
| 5,000 | ¥0.49259 | ¥2,462.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.41218 | ¥4,121.80 |
| 20,000 | ¥0.37520 | ¥7,504.00 |















