Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3133AIDBZT

DigiKey Part Number
296-18519-2-ND - Tape & Reel (TR)
296-18519-1-ND - Cut Tape (CT)
296-18519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3133AIDBZT
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3133AIDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
43µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
63µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.35V ~ 5.5V
Part Status
Active
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
10 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL21080CIH333Z-TKRenesas Electronics Corporation1,035ISL21080CIH333Z-TKCT-ND¥17.45000Similar
In-Stock: 1,326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
10¥20.75800¥207.58
25¥19.02760¥475.69
100¥17.13130¥1,713.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.22640¥4,056.60
500¥15.68090¥7,840.45
750¥15.40788¥11,555.91
1,250¥15.10525¥18,881.56
1,750¥14.92829¥26,124.51
2,500¥14.75820¥36,895.50
Manufacturers Standard Package