
OPA4991IDR | |
|---|---|
DigiKey Part Number | 296-OPA4991IDRTR-ND - Tape & Reel (TR) 296-OPA4991IDRCT-ND - Cut Tape (CT) 296-OPA4991IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4991IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4991IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥17.83700 | ¥178.37 |
| 25 | ¥16.33040 | ¥408.26 |
| 100 | ¥14.67170 | ¥1,467.17 |
| 250 | ¥13.88044 | ¥3,470.11 |
| 500 | ¥13.40396 | ¥6,701.98 |
| 1,000 | ¥13.01166 | ¥13,011.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.59749 | ¥31,493.73 |
| 5,000 | ¥12.34797 | ¥61,739.85 |










