



ERF8-070-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13635TR-ND - Tape & Reel (TR) SAM13635CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-070-01-L-D-RA-TR |
Description | CONN SOCKET 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-01-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.10000 | ¥112.10 |
| 10 | ¥104.88100 | ¥1,048.81 |
| 25 | ¥99.73920 | ¥2,493.48 |
| 50 | ¥97.74500 | ¥4,887.25 |
| 100 | ¥92.49280 | ¥9,249.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥86.90380 | ¥17,380.76 |
| 400 | ¥75.58105 | ¥30,232.42 |
| 600 | ¥72.54337 | ¥43,526.02 |





















