


MIC69303YME-TR | |
|---|---|
DigiKey Part Number | 576-3224-2-ND - Tape & Reel (TR) 576-3224-1-ND - Cut Tape (CT) 576-3224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC69303YME-TR |
Description | IC REG LIN POS ADJ 3A 8-SOIC-EP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC69303YME-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 75 mA |
Part Status Active | Control Features Enable, Error Flag |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.63V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 25 | ¥22.26960 | ¥556.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.17889 | ¥50,447.22 |











