


STB47N60DM6AG | |
|---|---|
DigiKey Part Number | 497-STB47N60DM6AGTR-ND - Tape & Reel (TR) 497-STB47N60DM6AGCT-ND - Cut Tape (CT) 497-STB47N60DM6AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB47N60DM6AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 600 V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 18A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.75V @ 250µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.41000 | ¥66.41 |
| 10 | ¥45.01400 | ¥450.14 |
| 100 | ¥32.89640 | ¥3,289.64 |
| 500 | ¥31.89836 | ¥15,949.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.73333 | ¥25,733.33 |
| 2,000 | ¥25.67421 | ¥51,348.42 |










