325µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5008FNL

DigiKey Part Number
553-2243-ND
Manufacturer
Manufacturer Product Number
HX5008FNL
Description
PULSE XFMR 1CT:1 TX 1CT:1 RX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
325µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5008FNL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.518" L x 0.703" W (13.16mm x 17.86mm)
Part Status
Active
Height - Seated (Max)
0.241" (6.12mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
325µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,255
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.88000¥114.88
10¥103.52700¥1,035.27
35¥97.76657¥3,421.83
70¥94.70229¥6,629.16
105¥92.94762¥9,759.50
280¥88.82157¥24,870.04
525¥86.26381¥45,288.50
1,015¥83.65271¥84,907.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.