Power Amplifier 2 Circuit Rail-to-Rail 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM2402QPWPRQ1

DigiKey Part Number
296-42406-2-ND - Tape & Reel (TR)
296-42406-1-ND - Cut Tape (CT)
296-42406-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ALM2402QPWPRQ1
Description
IC POWER 2 CIRCUIT 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Amplifier 2 Circuit Rail-to-Rail 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
ALM2402QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA (x2 Channels)
Mfr
Current - Output / Channel
400 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 150°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.17V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
600 kHz
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Current - Input Bias
1.5 nA
Supplier Device Package
14-HTSSOP
Voltage - Input Offset
1 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,562
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.50000¥21.50
10¥16.00200¥160.02
25¥14.62480¥365.62
100¥13.10880¥1,310.88
250¥12.38548¥3,096.37
500¥12.08378¥6,041.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.29611¥22,592.22
4,000¥11.05320¥44,212.80
6,000¥10.93149¥65,588.94
Manufacturers Standard Package