3214X-1-203E | |
---|---|
DigiKey Part Number | 3214X-1-203ETR-ND - Tape & Reel (TR) 3214X-1-203ECT-ND - Cut Tape (CT) 3214X-1-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-203E |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-203E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.12600 | ¥221.26 |
25 | ¥19.83520 | ¥495.88 |
50 | ¥19.07160 | ¥953.58 |
100 | ¥18.30880 | ¥1,830.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥18.30885 | ¥3,661.77 |
400 | ¥17.54573 | ¥7,018.29 |
600 | ¥14.49440 | ¥8,696.64 |
1,000 | ¥13.73151 | ¥13,731.51 |
2,000 | ¥11.82436 | ¥23,648.72 |
5,000 | ¥11.44292 | ¥57,214.60 |