2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.050" (1.27mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.050" (1.27mm) Gold
M50-2000005
M50-2000005
Harwin’s Company Overview

M50-2000005

DigiKey Part Number
952-1731-ND
Manufacturer
Manufacturer Product Number
M50-2000005
Description
CONN SHUNT 1.27MM BLACK W/HANDLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.050" (1.27mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-2000005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.217" (5.50mm)
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Contact Finish Thickness
1.00µin (0.025µm)
Packaging
Bag
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top, Grip
Housing Material
Polybutylene Terephthalate (PBT)
Gender
Female Sockets
Current Rating (Amps)
1A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,018
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.66800¥26.68
25¥2.50200¥62.55
50¥2.38120¥119.06
100¥2.26660¥226.66
250¥2.12472¥531.18
500¥2.02288¥1,011.44
1,000¥1.92631¥1,926.31
3,000¥1.78252¥5,347.56
Manufacturers Standard Package