M40-3200345R | ||
---|---|---|
DigiKey Part Number | 952-1668-2-ND - Tape & Reel (TR) 952-1668-1-ND - Cut Tape (CT) 952-1668-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M40-3200345R | |
Description | CONN HEADER SMD 6POS 1MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | M40-3200345R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.071" (1.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.73100 | ¥117.31 |
100 | ¥10.48170 | ¥1,048.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.48549 | ¥6,788.39 |
1,600 | ¥7.23762 | ¥11,580.19 |
2,400 | ¥6.98804 | ¥16,771.30 |
5,600 | ¥6.63862 | ¥37,176.27 |
8,000 | ¥6.48888 | ¥51,911.04 |