
APFA3010SEEZGKQBKC | |
|---|---|
DigiKey Part Number | 754-1979-2-ND - Tape & Reel (TR) 754-1979-1-ND - Cut Tape (CT) 754-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3010SEEZGKQBKC |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3010SEEZGKQBKC Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.01200 | ¥50.12 |
| 100 | ¥3.68180 | ¥368.18 |
| 500 | ¥3.08686 | ¥1,543.43 |
| 1,000 | ¥2.89185 | ¥2,891.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.72629 | ¥5,452.58 |
| 4,000 | ¥2.58588 | ¥10,343.52 |
| 6,000 | ¥2.51391 | ¥15,083.46 |
| 10,000 | ¥2.43266 | ¥24,326.60 |
| 14,000 | ¥2.38436 | ¥33,381.04 |
| 20,000 | ¥2.33725 | ¥46,745.00 |







