




M50-2020005 | |
|---|---|
DigiKey Part Number | 952-1729-ND |
Manufacturer | |
Manufacturer Product Number | M50-2020005 |
Description | CONN SHUNT 1.27MM RED W/HANDLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.050" (1.27mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-2020005 Models |
Category | Height 0.217" (5.50mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 1.00µin (0.025µm) |
Packaging Bag | Color Red |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 1A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.15000 | ¥3.15 |
| 10 | ¥2.66800 | ¥26.68 |
| 25 | ¥2.50200 | ¥62.55 |
| 50 | ¥2.38120 | ¥119.06 |
| 100 | ¥2.26660 | ¥226.66 |
| 250 | ¥2.12472 | ¥531.18 |
| 500 | ¥2.02288 | ¥1,011.44 |
| 1,000 | ¥1.92631 | ¥1,926.31 |
| 3,000 | ¥1.78252 | ¥5,347.56 |





















